- Home ›
- All Products›
- 51000788
Description
+
Dual 15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±5 VDC - 1.6"x1" - Through Hole
Search Keywords: 51000788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000788
-
Alias/AKA:REM15-4805DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$94.64
3
$94.40
5
$84.97
8
$74.34
10 +
$72.86
Click for Quote
Log in
to unlock special pricing