- Home ›
- All Products›
- 51000746
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 12 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51000746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000746
-
Alias/AKA:REM6E-1212S/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$53.45
5
$47.69
15
$46.27
30
$44.29
60
$42.47
105
$41.33
255 +
$40.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments