- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 51000743
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 12 VDC ±1.5% - DIP24
Search Keywords: 51000743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000743
-
Alias/AKA:REM6E-1212S/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$40.16
5
$37.74
15
$36.09
30
$35.05
60
$34.01
105
$33.16
255 +
$31.83
Click for Quote
Log in
to unlock special pricing