- Home ›
- All Products›
- 51000665
Description
+
5W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1.5% - DIP24
Search Keywords: 51000665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000665
-
Alias/AKA:REM5E-2412S/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$49.02
5
$43.74
15
$42.43
30
$40.61
60
$38.95
105
$37.91
255 +
$37.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments