- Home ›
- All Products›
- 51000602
Description
+
5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 5 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51000602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000602
-
Alias/AKA:REM5E-1205S/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$49.43
5
$44.11
15
$42.79
30
$40.96
60
$39.27
105
$38.23
255 +
$37.72
Click for Quote
Log in
to unlock special pricing