- Home ›
- All Products›
- 51000575
Description
+
DC DC Converter 12V 3.5W
Search Keywords: 51000575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000575
-
Alias/AKA:REM3.5E-4812S/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$40.17
5
$35.85
15
$34.78
30
$33.77
60
$31.92
105
$31.84
255 +
$30.66
Click for Quote
Log in
to unlock special pricing