- Home ›
- All Products›
- 51000498
Description
+
DC DC Converter 5V 3.5W
Search Keywords: 51000498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000498
-
Alias/AKA:REM3.5E-0505S/R10/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$53.02
5
$47.31
15
$45.90
30
$43.93
60
$42.12
105
$41.00
255 +
$40.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments