- Home ›
- All Products›
- 51000482
Description
+
20W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 15 VDC - 1.6"x1" - Through Hole - CTRL pin
Search Keywords: 51000482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000482
-
Alias/AKA:REM20-4815SW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$99.68
5
$89.72
8
$78.50
10 +
$76.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments