- Home ›
- All Products›
- 51000471
Description
+
Dual 15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±5 VDC - 1.6"x1" - Through Hole - CTRL pin
Search Keywords: 51000471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000471
-
Alias/AKA:REM15-2405DW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$93.83
5
$84.45
8
$73.89
10 +
$72.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments