Image is representational - see manufacturer specifications

RECOM Authorized Distributor

51000469

15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 24 VDC - 1.6"x1" - Through Hole - CTRL pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 24 VDC - 1.6"x1" - Through Hole - CTRL pin
Search Keywords: 51000469
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 51000469
Alias/AKA: REM15-2424SW/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 51000469 RoHS compliant?
Yes, 51000469 is RoHS compliant.
What is the lead time for 51000469?
The standard lead time for 51000469 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$86.13
5
$77.52
8
$67.83
10 +
$66.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!