- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 51000465
RECOM
51000465
15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 12 VDC - 1.6"x1" - Through Hole - CTRL pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000465
-
Alias/AKA:REM15-2412SW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10