- Home ›
- All Products›
- 51000459
Description
+
Dual 30W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC - 2"x1" - Through Hole - CTRL pin
Search Keywords: 51000459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000459
-
Alias/AKA:REM30-2412DW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$122.06
5
$109.85
7
$109.57
9 +
$107.38
Click for Quote
Log in
to unlock special pricing