- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 51000452
Description
+
30W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 12 VDC - 2"x1" - Through Hole - CTRL pin
Search Keywords: 51000452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000452
-
Alias/AKA:REM30-4812SW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$137.03
3
$128.13
5
$124.10
7
$122.88
9 +
$120.78
Click for Quote
Log in
to unlock special pricing