- Home ›
- All Products›
- 51000440
Description
+
DC DC Converter 12V 1W
Search Keywords: 51000440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000440
-
Alias/AKA:REM1-0512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$16.76
25
$15.19
50
$14.51
100
$13.89
250
$13.32
500
$12.96
1,000 +
$12.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments