- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 51000439
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: 51000439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000439
-
Alias/AKA:REM1-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$13.39
25
$13.10
50
$12.47
100
$12.15
250
$12.09
500
$12.03
1,000 +
$11.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments