- Home ›
- All Products›
- 51000423
Description
+
Dual 10W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±12 VDC ±1% - DIP24
Search Keywords: 51000423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000423
-
Alias/AKA:REM10-4812DW/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$97.39
7
$90.13
14
$86.26
21
$82.72
56
$80.51
105 +
$79.45
Click for Quote
Log in
to unlock special pricing