- Home ›
- All Products›
- 51000392
Description
+
10W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 5 VDC ±1% - DIP24
Search Keywords: 51000392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000392
-
Alias/AKA:REM10-2405SW/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$88.56
7
$81.95
14
$78.44
21
$75.21
56
$73.21
105 +
$72.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments