- Home ›
- All Products›
- 51000388
Description
+
10W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 3.3 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000388
-
Alias/AKA:REM10-483.3SW/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$91.14
7
$84.34
14
$80.73
21
$77.41
56
$75.35
105 +
$74.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments