- Home ›
- All Products›
- 51000384
Description
+
10W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 3.3 VDC ±1% - DIP24
Search Keywords: 51000384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000384
-
Alias/AKA:REM10-243.3SW/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$85.96
7
$79.53
14
$77.24
21
$75.90
56
$72.66
105 +
$70.59
Click for Quote
Log in
to unlock special pricing