- Home ›
- All Products›
- 51000353
Description
+
Dual 10W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: ±5 VDC ±1% - DIP24
Search Keywords: 51000353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000353
-
Alias/AKA:REM10-1205D/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$90.92
7
$84.13
14
$80.53
21
$77.22
56
$75.16
105 +
$74.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments