- Home ›
- All Products›
- 51000334
Description
+
10W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 15 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000334
-
Alias/AKA:REM10-4815S/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$86.82
7
$80.34
14
$76.90
21
$73.74
56
$71.77
105 +
$70.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments