- Home ›
- All Products›
- 51000301
Description
+
10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000301
-
Alias/AKA:REM10-0505S/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$85.96
7
$79.53
14
$77.24
21
$75.90
56
$72.66
105 +
$70.59
Click for Quote
Log in
to unlock special pricing