- Home ›
- All Products›
- 51000297
Description
+
10W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 3.3 VDC ±1% - DIP24
Search Keywords: 51000297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000297
-
Alias/AKA:REM10-483.3S/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$82.68
7
$76.51
14
$74.29
21
$70.22
56
$68.35
105 +
$67.45
Click for Quote
Log in
to unlock special pricing