- Home ›
- All Products›
- 51000276
Description
+
Dual 6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC ±1% - DIP24
Search Keywords: 51000276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000276
-
Alias/AKA:REM6-2412DW/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$63.07
7
$60.63
14
$59.75
21
$58.14
56
$57.40
105 +
$57.05
Click for Quote
Log in
to unlock special pricing