- Home ›
- All Products›
- 51000259
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 15 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000259
-
Alias/AKA:REM6-2415SW/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$85.03
7
$73.60
14
$71.47
28
$67.55
56
$65.76
105
$64.89
252 +
$63.23
Click for Quote
Log in
to unlock special pricing