- Home ›
- All Products›
- 51000250
Description
+
The 51000250 is a 6W medical-grade, regulated DC/DC converter from the REM6 series, featuring reinforced 5kVAC isolation for 250VAC continuous working voltage.
Search Keywords: 51000250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000250
-
Alias/AKA:REM6-4805SW/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$106.17
7
$80.14
14
$77.61
28
$71.87
56
$70.18
105
$69.41
252 +
$69.23
Click for Quote
Log in
to unlock special pricing