- Home ›
- All Products›
- 51000246
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 5 VDC ±1% - DIP24
Search Keywords: 51000246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000246
-
Alias/AKA:REM6-2405SW/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$81.00
7
$70.13
14
$68.09
28
$64.36
56
$62.64
105
$62.49
252 +
$60.23
Click for Quote
Log in
to unlock special pricing