- Home ›
- All Products›
- 51000215
Description
+
Dual 6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: ±5 VDC ±1% - DIP24
Search Keywords: 51000215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000215
-
Alias/AKA:REM6-4805D/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$83.19
7
$72.01
14
$69.93
28
$66.10
56
$64.33
105
$63.49
252 +
$61.86
Click for Quote
Log in
to unlock special pricing