- Home ›
- All Products›
- 51000185
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 15 VDC ±1% - DIP24
Search Keywords: 51000185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000185
-
Alias/AKA:REM6-1215S/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$71.75
7
$69.13
14
$67.49
28
$65.90
56
$64.82
105
$64.29
252 +
$63.97
Click for Quote
Log in
to unlock special pricing