- Home ›
- All Products›
- 51000181
Description
+
6W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 15 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000181
-
Alias/AKA:REM6-0515S/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$79.41
7
$68.75
14
$66.75
28
$63.10
56
$61.41
105
$61.26
252 +
$59.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments