- Home ›
- All Products›
- 51000174
Description
+
6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1% - DIP24
Search Keywords: 51000174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000174
-
Alias/AKA:REM6-2412S/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$77.15
7
$66.79
14
$64.85
28
$61.30
56
$61.15
105
$59.66
252 +
$57.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments