- Home ›
- All Products›
- 51000162
Description
+
6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 5 VDC ±1% - DIP24
Search Keywords: 51000162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000162
-
Alias/AKA:REM6-2405S/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$71.39
7
$65.72
14
$63.69
28
$61.68
56
$59.65
105
$57.82
252 +
$55.56
Click for Quote
Log in
to unlock special pricing