- Home ›
- All Products›
- 51000152
Description
+
6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 3.3 VDC ±1% - DIP24
Search Keywords: 51000152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000152
-
Alias/AKA:REM6-243.3S/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$75.64
7
$65.48
14
$63.58
28
$60.10
56
$59.95
105
$58.49
252 +
$56.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments