- Home ›
- All Products›
- 51000133
Description
+
Dual 3W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000133
-
Alias/AKA:REM3-2412DW/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$83.81
7
$72.55
14
$70.45
28
$66.60
56
$64.82
105
$63.96
252 +
$62.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments