- Home ›
- All Products›
- 51000072
Description
+
Dual 3W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±12 VDC ±1% - DIP24
Search Keywords: 51000072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000072
-
Alias/AKA:REM3-0512D/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$74.52
7
$64.51
14
$62.64
28
$59.21
56
$59.06
105
$57.63
252 +
$55.41
Click for Quote
Log in
to unlock special pricing