- Home ›
- All Products›
- 51000062
Description
+
Dual 3W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±5 VDC ±1% - DIP24
Search Keywords: 51000062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000062
-
Alias/AKA:REM3-0505D/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$70.37
7
$64.79
14
$62.79
28
$60.80
56
$58.81
105
$57.01
252 +
$54.74
Click for Quote
Log in
to unlock special pricing