- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 30900403
RECOM
30900403
Module DC-DC 2-OUT 24V/-24V 0.6A/-0.6A 30W 6-Pin Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 2-OUT 24V/-24V 0.6A/-0.6A 30W 6-Pin Tube
Search Keywords: 30900403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30900403
-
Alias/AKA:RPP30-2424D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is 30900403 RoHS compliant?
Yes, 30900403 is RoHS compliant.
What is the lead time for 30900403?
The standard lead time for 30900403 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
63
$367.05
126
$187.47
189
$127.61
252 +
$125.06
Click for Quote
Log in
to unlock special pricing