- Home ›
- All Products›
- 30900328
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin Tube
Search Keywords: 30900328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30900328
-
Alias/AKA:RPP20-2412DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
63
$318.52
125
$163.99
188
$111.33
250 +
$109.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments