- Home ›
- All Products›
- 30900220
Description
+
DC/DC DIN RAIL SUPPLY 12V 40W
Search Keywords: 30900220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30900220
-
Alias/AKA:RPMD40-2412SGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$381.99
15
$215.71
23
$148.50
30 +
$145.53
Click for Quote
Log in
to unlock special pricing