- Home ›
- All Products›
- 30900009
Description
+
Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin DIP SMD Tube
Search Keywords: 30900009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30900009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/17/26
Tariffs may apply for U.S. shipments
Older Equivalent