- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 30004971
Description
+
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 Bag
Search Keywords: 30004971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004971
-
Alias/AKA:RLS-226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.857
250
$0.736
500
$0.729
1,000
$0.722
2,500
$0.720
5,000
$0.718
7,500
$0.717
10,000 +
$0.715
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments