- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 30004969
Description
+
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag
Search Keywords: 30004969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004969
-
Alias/AKA:RLS-126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Buy all 35 in-stock or the regular minimum order quantity of 50
Stock lot only:
35
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.9438
50
$0.8580
250
$0.7360
500
$0.7190
1,000
$0.6980
2,500
$0.6960
5,000
$0.6940
7,500
$0.6920
10,000 +
$0.6910
Click for Quote
Log in
to unlock special pricing