- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 30004968
Description
+
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 Bag
Search Keywords: 30004968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004968
-
Alias/AKA:RLS-567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.828
250
$0.749
500
$0.719
1,000
$0.698
2,500
$0.694
5,000
$0.691
7,500
$0.687
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing