- Home ›
- All Products›
- 30004956
Description
+
DC DC Converter 24V 12W
Search Keywords: 30004956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004956
-
Alias/AKA:RP12-11024SAR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$64.07
8
$55.46
16
$53.86
32
$50.90
56
$50.78
104
$49.54
256 +
$48.89
Click for Quote
Log in
to unlock special pricing