- Home ›
- All Products›
- 30004936
Description
+
12µH Unshielded Wirewound Inductor 800mA 420mOhm Max 1812 (4532 Metric)
Search Keywords: 30004936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004936
-
Alias/AKA:RLS-126-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,134
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.7548
2,000
$0.7456
4,000
$0.7405
6,000
$0.7364
8,000
$0.7334
10,000
$0.7293
16,000
$0.7252
26,000 +
$0.7222
Click for Quote
Log in
to unlock special pricing