- Home ›
- All Products›
- 30004923
Description
+
60W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg 12:1
Search Keywords: 30004923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004923
-
Alias/AKA:RP60Q-11024SRUW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$144.12
6
$142.17
10
$141.23
20
$140.88
50
$138.57
100 +
$136.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments