- Home ›
- All Products›
- 30004828
Description
+
Module DC-DC 110VIN 1-OUT 48V 4.2A 200W 10-Pin Half-Brick Tube
Search Keywords: 30004828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004828
-
Alias/AKA:RPA200H-11048SRUW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$221.21
2
$220.65
3
$220.10
4
$219.54
5 +
$215.16
Click for Quote
Log in
to unlock special pricing