- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 30004822
Description
+
The 30004822 is a 50W isolated DC/DC converter in a 1/16th brick format, providing a regulated 5V output from a wide 18-75V input range.
Search Keywords: 30004822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004822
-
Alias/AKA:RPA50S-4812SW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
39 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$36.57
5
$28.91
12
$28.34
36
$27.85
60
$27.70
108
$26.78
252 +
$26.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments