- Home ›
- All Products›
- 30004758
Description
+
DC DC Converter 5V 180W
Search Keywords: 30004758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004758
-
Alias/AKA:RP240H-2405SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$259.77
4
$256.17
6
$252.66
10
$252.03
20 +
$245.92
Click for Quote
Log in
to unlock special pricing