- Home ›
- All Products›
- 30004732
Description
+
DC DC CONVERTER 48V 182W
Search Keywords: 30004732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004732
-
Alias/AKA:RP180H-11048SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$206.79
6
$201.58
10
$199.16
20
$195.87
50
$191.54
100 +
$190.02
Click for Quote
Log in
to unlock special pricing